Technical Document
Specifications
Brand
STAHLWILLEDrive Size
3/8 in
Type
Bit Holder
Drive Type
Square
Overall Length
32 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
Square Drive Bit Holders
Square drive to inside hex bit holders with collar thrust spring. Bits are easy to insert and remove and lock securely in place, including hex bits with a wide groove.
Standards
Type E, DIN 3126/ ISO 1173
€ 48.73
€ 48.73 Each (ex VAT)
€ 57.99
€ 57.99 Each (inc. VAT)
1
€ 48.73
€ 48.73 Each (ex VAT)
€ 57.99
€ 57.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEDrive Size
3/8 in
Type
Bit Holder
Drive Type
Square
Overall Length
32 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
Square Drive Bit Holders
Square drive to inside hex bit holders with collar thrust spring. Bits are easy to insert and remove and lock securely in place, including hex bits with a wide groove.
Standards
Type E, DIN 3126/ ISO 1173