E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STAHLWILLE 730N Click Torque Wrench, 80 → 400Nm, Square Drive, 14 x 18mm Insert

RS Stock No.: 737-0668Brand: STAHLWILLEManufacturers Part No.: 50181040
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

80 → 400Nm

Drive Shape

Square

Model

730N

Overall Length

607 mm

Insert Size

14 x 18mm

Accuracy

±3 %

Scale Graduations

20Nm

Material

Steel

Country of Origin

Germany

Product details

Manoskop Service Torque Wrench (730N)

Clicker Torque wrench enabling interchangeable head changes using Stahlwilles inserts.

Quick select adjuster
Quick release safety lock
Double stop signals
Clear twin scales with colour coded N m/ft.lb & ft.lb/inch.lb markings
Ergonomic bi-component handle
Resistant to oils, grease, fuels, brake fluids and Skydrol
Protected trigger mechanism
Inmterchangeable inserts can be used to apply torque in an anticlockwise direction
± 3% accuracy
Supplied with certificate

Stock information temporarily unavailable.

€ 1,168.84

€ 1,168.84 Each (ex VAT)

€ 1,390.92

€ 1,390.92 Each (inc. VAT)

STAHLWILLE 730N Click Torque Wrench, 80 → 400Nm, Square Drive, 14 x 18mm Insert

Calibration type

€ 1,168.84

€ 1,168.84 Each (ex VAT)

€ 1,390.92

€ 1,390.92 Each (inc. VAT)

STAHLWILLE 730N Click Torque Wrench, 80 → 400Nm, Square Drive, 14 x 18mm Insert
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

80 → 400Nm

Drive Shape

Square

Model

730N

Overall Length

607 mm

Insert Size

14 x 18mm

Accuracy

±3 %

Scale Graduations

20Nm

Material

Steel

Country of Origin

Germany

Product details

Manoskop Service Torque Wrench (730N)

Clicker Torque wrench enabling interchangeable head changes using Stahlwilles inserts.

Quick select adjuster
Quick release safety lock
Double stop signals
Clear twin scales with colour coded N m/ft.lb & ft.lb/inch.lb markings
Ergonomic bi-component handle
Resistant to oils, grease, fuels, brake fluids and Skydrol
Protected trigger mechanism
Inmterchangeable inserts can be used to apply torque in an anticlockwise direction
± 3% accuracy
Supplied with certificate