Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STAHLWILLE 714R Digital Torque Wrench, 1 → 10Nm, 1/4 in Drive, Square Drive, 9 x 12mm Insert

RS Stock No.: 127-8045Brand: STAHLWILLEManufacturers Part No.: 96501001
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Digital Torque Wrench

Torque Range

1 → 10Nm

Drive Shape

Square

Drive Size

1/4 in

Model

714R

Overall Length

269 mm

Insert Size

9 x 12mm

Accuracy

±1 (Angle) %, ±2 (Torque) %

Scale Graduations

0.1 Nm, 0.2 Nm

Country of Origin

Germany

Product details

MANOSKOP® 714R Electro-Mechanical Angle-Controlled Torque Wrenches

Introducing the MANOSKOP® 714R series electro-mechanical torque wrenches from Stahlwille. These torque wrenches are designed to provide the ultimate in accuracy to ensure that nuts and bolts are tightened and fastened to the correct specifications

Why would choose these torque wrenches?

It is very important to tighten to the correct angle as well as torque, Stahlwille wrenches offer both of these features and include electronic measurement with a familiar mechanical click, clockwise and anticlockwise tightening ratchet and 4 measuring modes;
• Torque
• Angle
• Torque-angle
• Angle-torque

Accuracy

Stahlwille torque wrenches eliminate any uncertainty and guarantees readings are accurate.

Key Features

• Easy to read Digital display
• Automatic switch over to angle controlled measurement
• Logging function – store readings and archive on a PC
• Efficient
• Safe work

Features and Benefits

• High-definition colour display
• Side-mounted indicator lamps
• Freely configurable menu structure.
• 3 function modes: cut-out, peak hold (indicating mode with peak value) and track (indicating mode with current value)
• Micro USB interface
• Quick release safety lock change system for insert tools
• Programme up to 200 settings in up to 25 pre-set sequences
• Automatic notification of next calibration date
• Units of measure: Nm, ftlb, inlb
• Clockwise and anticlockwise tightening
• Ergonomically designed handle
• Resistance to oils, grease, fuels and brake fluid.
• Supplied with software, USB cable and batteries
• Calibration certificates (torque, angle)

Torques Wrench Options

• 1 to 10 Nm, 1/ 4in drive = RS stock no: 127-8045
• 2 to 20 Nm, 1/ 4in drive = RS stock no: 127-8046
• 4 to 40 Nm, 1/ 4in drive = RS stock no: 127-8047
• 6 to 60 Nm, 3/ 8in drive = RS stock no: 127-8048
• 10 to 100 Nm, 1/ 2in drive = RS stock no: 127-8049
• 20 to 200 Nm, 1/ 2in drive = RS stock no: 127-8050
• 40 to 400 Nm, 3/ 4in drive = RS stock no: 127-8051

FAQ’s
What drive sizes are available?

Drives sizes available are 1/ 4in, 3/8 in, 1/ 2in and 3/ 4in. (square drive)

Note

Torque wrenches are precise measuring devices which require care in handling. Always place the tool in the storage box after use. Do not use cheater bars, hammers, or any other damaging object. All torque wrenches should be recalibrated at least once a year, more frequently depending on usage.

Stock information temporarily unavailable.

€ 2,867.21

€ 2,867.21 Each (ex VAT)

€ 3,411.98

€ 3,411.98 Each (inc. VAT)

STAHLWILLE 714R Digital Torque Wrench, 1 → 10Nm, 1/4 in Drive, Square Drive, 9 x 12mm Insert

€ 2,867.21

€ 2,867.21 Each (ex VAT)

€ 3,411.98

€ 3,411.98 Each (inc. VAT)

STAHLWILLE 714R Digital Torque Wrench, 1 → 10Nm, 1/4 in Drive, Square Drive, 9 x 12mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Digital Torque Wrench

Torque Range

1 → 10Nm

Drive Shape

Square

Drive Size

1/4 in

Model

714R

Overall Length

269 mm

Insert Size

9 x 12mm

Accuracy

±1 (Angle) %, ±2 (Torque) %

Scale Graduations

0.1 Nm, 0.2 Nm

Country of Origin

Germany

Product details

MANOSKOP® 714R Electro-Mechanical Angle-Controlled Torque Wrenches

Introducing the MANOSKOP® 714R series electro-mechanical torque wrenches from Stahlwille. These torque wrenches are designed to provide the ultimate in accuracy to ensure that nuts and bolts are tightened and fastened to the correct specifications

Why would choose these torque wrenches?

It is very important to tighten to the correct angle as well as torque, Stahlwille wrenches offer both of these features and include electronic measurement with a familiar mechanical click, clockwise and anticlockwise tightening ratchet and 4 measuring modes;
• Torque
• Angle
• Torque-angle
• Angle-torque

Accuracy

Stahlwille torque wrenches eliminate any uncertainty and guarantees readings are accurate.

Key Features

• Easy to read Digital display
• Automatic switch over to angle controlled measurement
• Logging function – store readings and archive on a PC
• Efficient
• Safe work

Features and Benefits

• High-definition colour display
• Side-mounted indicator lamps
• Freely configurable menu structure.
• 3 function modes: cut-out, peak hold (indicating mode with peak value) and track (indicating mode with current value)
• Micro USB interface
• Quick release safety lock change system for insert tools
• Programme up to 200 settings in up to 25 pre-set sequences
• Automatic notification of next calibration date
• Units of measure: Nm, ftlb, inlb
• Clockwise and anticlockwise tightening
• Ergonomically designed handle
• Resistance to oils, grease, fuels and brake fluid.
• Supplied with software, USB cable and batteries
• Calibration certificates (torque, angle)

Torques Wrench Options

• 1 to 10 Nm, 1/ 4in drive = RS stock no: 127-8045
• 2 to 20 Nm, 1/ 4in drive = RS stock no: 127-8046
• 4 to 40 Nm, 1/ 4in drive = RS stock no: 127-8047
• 6 to 60 Nm, 3/ 8in drive = RS stock no: 127-8048
• 10 to 100 Nm, 1/ 2in drive = RS stock no: 127-8049
• 20 to 200 Nm, 1/ 2in drive = RS stock no: 127-8050
• 40 to 400 Nm, 3/ 4in drive = RS stock no: 127-8051

FAQ’s
What drive sizes are available?

Drives sizes available are 1/ 4in, 3/8 in, 1/ 2in and 3/ 4in. (square drive)

Note

Torque wrenches are precise measuring devices which require care in handling. Always place the tool in the storage box after use. Do not use cheater bars, hammers, or any other damaging object. All torque wrenches should be recalibrated at least once a year, more frequently depending on usage.