E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STAHLWILLE 730DR Digital Torque Wrench, 40 → 400Nm, 3/4 in Drive, Square Drive, 14 x 18mm Insert

RS Stock No.: 127-8042Brand: STAHLWILLEManufacturers Part No.: 96501840IMPA: 611440
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Digital Torque Wrench

Torque Range

40 → 400Nm

Drive Shape

Square

Drive Size

3/4 in

Model

730DR

Overall Length

738 mm

Insert Size

14 x 18mm

Accuracy

±1 (Angle) %, ±2 (Torque) %

Scale Graduations

0.1 Nm, 1 Nm

Country of Origin

Germany

Product details

Manoskop® 730DR Electromechanical Torque Wrench

The Manoskop® 730DR electromechanical torque wrench serves to measure torques during the controlled tightening and loosening of threaded connections in the workshop sector. An appropriate socket tool must be connected to the torque wrench.

Type

•96501810: 10-100 Nm electro-mechanical torque wrench with reversible 1/2" ratchet insert tool
•96501820: 20-200 Nm electro-mechanical torque wrench with reversible 1/2" ratchet insert tool
•96501840: 40-400 Nm electro-mechanical torque wrench with reversible 3/4" ratchet insert tool

Features and Benefits

•Indicating (Type I) and click-type (Type II)
•Tactile and acoustic trigger signal
•QuickRelease safety lock
•Fast setting using convenient keypad
•Automatic compensation to achieve correct tightening torque even if a changed extension is entered
•Overload protection with acoustic and visual signals
•Automatic keypad lock prevents inadvertent changes
•Angle-controlled measurements without a reference arm using Angle Module No 7395-1
•Display also works for anti clockwise torque
•Units of measurement: Nm, ftlb, inlb
•Different tolerance limits can be set for each joint
•Visual red and green signals in the display confirm the status of the joint
•More security for presets (function mode, trigger or preset value, unit of measurement, tolerance, save, deviating extension) using PIN code
•Up to 7500 measurements can be stored
•USB interface
•Automatic notification of the next calibration date
•Two-component handle with ergonomically designed green softer layers (resistant to oils, grease, fuels, brake fluids and Skydrol)
•Supplied in sturdy plastic case (40-100 in steel case)
•Display deviation value ± 2%, ± 1 digit

Stock information temporarily unavailable.

€ 1,985.73

€ 1,985.73 Each (ex VAT)

€ 2,363.02

€ 2,363.02 Each (inc. VAT)

STAHLWILLE 730DR Digital Torque Wrench, 40 → 400Nm, 3/4 in Drive, Square Drive, 14 x 18mm Insert

€ 1,985.73

€ 1,985.73 Each (ex VAT)

€ 2,363.02

€ 2,363.02 Each (inc. VAT)

STAHLWILLE 730DR Digital Torque Wrench, 40 → 400Nm, 3/4 in Drive, Square Drive, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Digital Torque Wrench

Torque Range

40 → 400Nm

Drive Shape

Square

Drive Size

3/4 in

Model

730DR

Overall Length

738 mm

Insert Size

14 x 18mm

Accuracy

±1 (Angle) %, ±2 (Torque) %

Scale Graduations

0.1 Nm, 1 Nm

Country of Origin

Germany

Product details

Manoskop® 730DR Electromechanical Torque Wrench

The Manoskop® 730DR electromechanical torque wrench serves to measure torques during the controlled tightening and loosening of threaded connections in the workshop sector. An appropriate socket tool must be connected to the torque wrench.

Type

•96501810: 10-100 Nm electro-mechanical torque wrench with reversible 1/2" ratchet insert tool
•96501820: 20-200 Nm electro-mechanical torque wrench with reversible 1/2" ratchet insert tool
•96501840: 40-400 Nm electro-mechanical torque wrench with reversible 3/4" ratchet insert tool

Features and Benefits

•Indicating (Type I) and click-type (Type II)
•Tactile and acoustic trigger signal
•QuickRelease safety lock
•Fast setting using convenient keypad
•Automatic compensation to achieve correct tightening torque even if a changed extension is entered
•Overload protection with acoustic and visual signals
•Automatic keypad lock prevents inadvertent changes
•Angle-controlled measurements without a reference arm using Angle Module No 7395-1
•Display also works for anti clockwise torque
•Units of measurement: Nm, ftlb, inlb
•Different tolerance limits can be set for each joint
•Visual red and green signals in the display confirm the status of the joint
•More security for presets (function mode, trigger or preset value, unit of measurement, tolerance, save, deviating extension) using PIN code
•Up to 7500 measurements can be stored
•USB interface
•Automatic notification of the next calibration date
•Two-component handle with ergonomically designed green softer layers (resistant to oils, grease, fuels, brake fluids and Skydrol)
•Supplied in sturdy plastic case (40-100 in steel case)
•Display deviation value ± 2%, ± 1 digit