E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pipe Wrench, 297 mm Overall Length, 55mm Max Jaw Capacity

RS Stock No.: 422-2715Brand: Stanley WorksManufacturers Part No.:
brand-logo
View all in Home

Technical Document

Specifications

Jaw Capacity

55mm

Wrench Type

Pipe Wrench

Overall Length

297 mm

Material

Cast Iron

Product details

Stanley 87 Series

Two way toothing and spring loaded jaw provide positive grip
Cast iron handle with heat treated drop forged jaw
Knurled large carbon steel nut
7 sizes available

Stock information temporarily unavailable.

P.O.A.

Pipe Wrench, 297 mm Overall Length, 55mm Max Jaw Capacity

P.O.A.

Pipe Wrench, 297 mm Overall Length, 55mm Max Jaw Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Jaw Capacity

55mm

Wrench Type

Pipe Wrench

Overall Length

297 mm

Material

Cast Iron

Product details

Stanley 87 Series

Two way toothing and spring loaded jaw provide positive grip
Cast iron handle with heat treated drop forged jaw
Knurled large carbon steel nut
7 sizes available