Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley FatMax 8m Tape Measure, Imperial, Metric

RS Stock No.: 364-4928Brand: StanleyManufacturers Part No.: 0-33-726
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

8m

Blade Width

32 mm

Imperial or Metric

Imperial, Metric

Series

Fatmax

Country of Origin

Thailand

Product details

Stanley FatMax® Long Reach Blade Armour Tape Measure

Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The 32 mm blade makes it easier for the tapes gradual metric and imperial measurements to be read easily. A Black Armour coating on the first 10 cm of the tape ensures maximum durability and reduced blade breakages. The retractable tape features a strong end hook that securely attaches to both inside and outside for accurate measurements. Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures.

The shape has been designed to fit ergonomically into your hand for a secure non-slip grip. Constructed from an ABS plastic offering the most secure and comfortable use. This FatMax tape guarantees to a 3.35m stand out length making long distance measuring easier when working alone.

Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.

Features and Benefits

Blade Armor coating on the first 100mm reduces the risk of breaking the tape by 95%

Stainless Steel and ABS case construction for durability

A huge standout of almost 3.35 metres for easy one person measuring

Wide 32mm blade makes reading the numbers easy

Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades

The specially designed hook grabs on the inside and outside for versatility

Belt Clip for easy storage on person

Typical applications

This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders

Architects

Carpenters

Electricians

Plumbers

FAQ's

Can this tape be used at height?

Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley FatMax 8m Tape Measure, Imperial, Metric

Calibration type

P.O.A.

Stanley FatMax 8m Tape Measure, Imperial, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Length

8m

Blade Width

32 mm

Imperial or Metric

Imperial, Metric

Series

Fatmax

Country of Origin

Thailand

Product details

Stanley FatMax® Long Reach Blade Armour Tape Measure

Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The 32 mm blade makes it easier for the tapes gradual metric and imperial measurements to be read easily. A Black Armour coating on the first 10 cm of the tape ensures maximum durability and reduced blade breakages. The retractable tape features a strong end hook that securely attaches to both inside and outside for accurate measurements. Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures.

The shape has been designed to fit ergonomically into your hand for a secure non-slip grip. Constructed from an ABS plastic offering the most secure and comfortable use. This FatMax tape guarantees to a 3.35m stand out length making long distance measuring easier when working alone.

Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.

Features and Benefits

Blade Armor coating on the first 100mm reduces the risk of breaking the tape by 95%

Stainless Steel and ABS case construction for durability

A huge standout of almost 3.35 metres for easy one person measuring

Wide 32mm blade makes reading the numbers easy

Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades

The specially designed hook grabs on the inside and outside for versatility

Belt Clip for easy storage on person

Typical applications

This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders

Architects

Carpenters

Electricians

Plumbers

FAQ's

Can this tape be used at height?

Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.

You may be interested in