E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stanley Phillips Screwdriver, PH1 Tip, 100 mm Blade

RS Stock No.: 125-2120Brand: StanleyManufacturers Part No.: 0-65-207
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

100 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

Country of Origin

France

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

Stock information temporarily unavailable.

€ 10.83

€ 10.83 Each (ex VAT)

€ 12.89

€ 12.89 Each (inc. VAT)

Stanley Phillips Screwdriver, PH1 Tip, 100 mm Blade

€ 10.83

€ 10.83 Each (ex VAT)

€ 12.89

€ 12.89 Each (inc. VAT)

Stanley Phillips Screwdriver, PH1 Tip, 100 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

100 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

Country of Origin

France

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench