E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stanley 9-Piece 3/8 in

RS Stock No.: 665-8383Brand: StanleyManufacturers Part No.: 0-94-609
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Stanley

Drive Size

3/8 in

Number of Pieces

9

Socket Size

8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 19mm

Finish

Chrome

Material

Alloy Steel

Set Contents

Ratchet, Sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

9 Piece 3/8in Socket Set & Extendable Ratchet

3/8in drive extendable ratchet and socket set
Handle extends to 350mm
Locks into 5 different lengths
Quick release square drive mechanism
Head locks into 7 positions - 180 degrees flex

Stock information temporarily unavailable.

P.O.A.

Stanley 9-Piece 3/8 in

P.O.A.

Stanley 9-Piece 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Drive Size

3/8 in

Number of Pieces

9

Socket Size

8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 19mm

Finish

Chrome

Material

Alloy Steel

Set Contents

Ratchet, Sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

9 Piece 3/8in Socket Set & Extendable Ratchet

3/8in drive extendable ratchet and socket set
Handle extends to 350mm
Locks into 5 different lengths
Quick release square drive mechanism
Head locks into 7 positions - 180 degrees flex