Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley 10-Piece 1/4 in

RS Stock No.: 665-8396Brand: StanleyManufacturers Part No.: 0-94-610
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Stanley

Drive Size

1/4 in

Number of Pieces

10

Socket Size

4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11mm

Finish

Chrome

Material

Alloy Steel

Set Contents

Ratchet, Sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

FatMax 10 Piece Microtough 1/4in Socket & Ratchet Set

Microtough ratchets have a small quick release pear-shaped head ideal for use in restricted access situations
World's smallest head ratchet
72 tooth merchanism
Thumb operated reverse switch
Bi Material Handle
Meets ISO specs

Stock information temporarily unavailable.

P.O.A.

Stanley 10-Piece 1/4 in

P.O.A.

Stanley 10-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Drive Size

1/4 in

Number of Pieces

10

Socket Size

4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11mm

Finish

Chrome

Material

Alloy Steel

Set Contents

Ratchet, Sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

FatMax 10 Piece Microtough 1/4in Socket & Ratchet Set

Microtough ratchets have a small quick release pear-shaped head ideal for use in restricted access situations
World's smallest head ratchet
72 tooth merchanism
Thumb operated reverse switch
Bi Material Handle
Meets ISO specs