Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley Steel Flat Cutter Blade 25 mm, 20 per Package

RS Stock No.: 257-7083Brand: StanleyManufacturers Part No.: 1-11-325
brand-logo
View all in Knife Blades

Technical Document

Specifications

Brand

Stanley

Blade Size

25 mm

Blade Shape

Flat

Material

Steel

Blade Type

Cutter Blade

Blade Width

25 mm

Number of Pieces

20

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 31.61

€ 31.61 Each (ex VAT)

€ 37.62

€ 37.62 Each (inc. VAT)

Stanley Steel Flat Cutter Blade 25 mm, 20 per Package

€ 31.61

€ 31.61 Each (ex VAT)

€ 37.62

€ 37.62 Each (inc. VAT)

Stanley Steel Flat Cutter Blade 25 mm, 20 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Blade Size

25 mm

Blade Shape

Flat

Material

Steel

Blade Type

Cutter Blade

Blade Width

25 mm

Number of Pieces

20

Country of Origin

United Kingdom