Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI

RS Stock No.: 279-2195Brand: StanleyManufacturers Part No.: 1-15-906
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Stanley

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Materials Cut

Metal

Number of Teeth per Inch

24

Material

High Speed Molybdenum Steel

Number of Pieces

100

Country of Origin

China

Stock information temporarily unavailable.

€ 475.21

€ 475.21 Each (ex VAT)

€ 565.50

€ 565.50 Each (inc. VAT)

Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI

€ 475.21

€ 475.21 Each (ex VAT)

€ 565.50

€ 565.50 Each (inc. VAT)

Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Materials Cut

Metal

Number of Teeth per Inch

24

Material

High Speed Molybdenum Steel

Number of Pieces

100

Country of Origin

China