Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley Steel Lump Hammer with Graphite Handle, 1kg

RS Stock No.: 383-0719Brand: StanleyManufacturers Part No.: 1-54-922
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Stanley

Hammer Type

Lump Hammer

Head Material

Steel

Handle Material

Graphite

Weight

1kg

Country of Origin

Taiwan, Province Of China

Product details

Dynagrip® Club Hammer

Jacketed graphite core shaft for maximum strength
Patented head to handle assembly for improved safety
Bright colour, easy to find on site

Stock information temporarily unavailable.

P.O.A.

Stanley Steel Lump Hammer with Graphite Handle, 1kg

P.O.A.

Stanley Steel Lump Hammer with Graphite Handle, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Hammer Type

Lump Hammer

Head Material

Steel

Handle Material

Graphite

Weight

1kg

Country of Origin

Taiwan, Province Of China

Product details

Dynagrip® Club Hammer

Jacketed graphite core shaft for maximum strength
Patented head to handle assembly for improved safety
Bright colour, easy to find on site