Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Tamperproof Torx
Tip Size
T30
Blade Length
125 mm
Blade Material
Chrome Vanadium Steel
Blade Finish
Blasted Tip
Product details
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
€ 18.64
€ 18.64 Each (ex VAT)
€ 22.18
€ 22.18 Each (inc. VAT)
1
€ 18.64
€ 18.64 Each (ex VAT)
€ 22.18
€ 22.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Tamperproof Torx
Tip Size
T30
Blade Length
125 mm
Blade Material
Chrome Vanadium Steel
Blade Finish
Blasted Tip
Product details
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench