Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

FatMax XL parallel 3.5mm 100mm

RS Stock No.: 316-469Brand: StanleyManufacturers Part No.: 1-66-068
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3.5 mm

Blade Length

100 mm

Blade Material

Chrome Vanadium Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FatMax XL parallel 3.5mm 100mm

P.O.A.

FatMax XL parallel 3.5mm 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3.5 mm

Blade Length

100 mm

Blade Material

Chrome Vanadium Steel

You may be interested in