Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley 2 in 1 2 drawers Plastic Tool Box 2 Wheels, 475 x 284 x 475mm

RS Stock No.: 790-4785Brand: StanleyManufacturers Part No.: 1-70-327
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

475mm

Width

284mm

Height

475mm

Dimensions

475 x 284 x 475mm

Wheels

2 Wheels

Lock Type

Padlock

Number of Drawers

2

Tray Type

Removable

Colour

Black, Yellow

Weight

3.4kg

Range

2 in 1

Tools Included

No

Country of Origin

Israel

Product details

Stanley Mobile Work Centre Tool Boxes

Introducing the Stanley Mobile Work Centre Tool Boxes, the ideal tool organiser for power tools, hand tools and accessories. There are 2 versions available 2 in 1 and 3 in 1, each supplied with wheels and telescopic handles. Constructed from structural foam plastic for added durability and enhanced longevity.

Stanley Mobile Work Centre 3 in 1

The 3-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels, a mid-section for small parts, and a top box unit with extra room for small part storage.

The extra-large capacity is perfect for storing large bulky materials and equipment while the detachable mid-section is used to organise smaller parts and accessories. The toolbox also has an ergonomic soft handle, sturdy metal latches and a padlock eye for added security.

Stanley Mobile Work Centre 2 in1

The 2-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels and a top box unit with room for small part storage. The top tool box comes with a retractable handle to allow easy handling and manoeuvrability. Large metal latches secure the toolboxes together and make them easy to connect or disconnect.

Cool Features

• Retractable handle
• Easy handling and manoeuvrability
• Large metal latches secure the toolboxes together and make them easy to connect or disconnect

Why would you buy these work centres ?

Stanley mobile work centre toolboxes are perfect for outdoor applications, carry only the required tools for the job at hand without the need to transport large tool boxes, tool chest and a trolley separately. All your tools and accessories will be kept safe and secure while being completely portable.

Features and Benefits

• Plastic storage system
• Bottom bin with large 7 in wheels
• Detachable top tool box unit with small parts storage on top
• Huge storage volume for power tools and hand tools
• Compartments for small parts and accessories
• Large metal latches connecting the units
• Pull handle on top allows to conveniently manoeuvre
• Removable tray for essential tools
• Lockable

What’s in the toolbox?

• Stanley tool boxes contain a removable tote tray

Stanley Mobile Work Centre Options
• Stanley 1-70-327: Length 475 mm x Width 284 mm x Height 570 mm; RS stock no: 790-4785
• Stanley 1-70-326: Length 475 mm x Width 284 mm x Height 630 mm; RS stock no: 790-4788

Application Information

Stanley tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.

Stock information temporarily unavailable.

€ 109.48

€ 109.48 Each (ex VAT)

€ 130.28

€ 130.28 Each (inc. VAT)

Stanley 2 in 1 2 drawers Plastic Tool Box 2 Wheels, 475 x 284 x 475mm

€ 109.48

€ 109.48 Each (ex VAT)

€ 130.28

€ 130.28 Each (inc. VAT)

Stanley 2 in 1 2 drawers Plastic Tool Box 2 Wheels, 475 x 284 x 475mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

475mm

Width

284mm

Height

475mm

Dimensions

475 x 284 x 475mm

Wheels

2 Wheels

Lock Type

Padlock

Number of Drawers

2

Tray Type

Removable

Colour

Black, Yellow

Weight

3.4kg

Range

2 in 1

Tools Included

No

Country of Origin

Israel

Product details

Stanley Mobile Work Centre Tool Boxes

Introducing the Stanley Mobile Work Centre Tool Boxes, the ideal tool organiser for power tools, hand tools and accessories. There are 2 versions available 2 in 1 and 3 in 1, each supplied with wheels and telescopic handles. Constructed from structural foam plastic for added durability and enhanced longevity.

Stanley Mobile Work Centre 3 in 1

The 3-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels, a mid-section for small parts, and a top box unit with extra room for small part storage.

The extra-large capacity is perfect for storing large bulky materials and equipment while the detachable mid-section is used to organise smaller parts and accessories. The toolbox also has an ergonomic soft handle, sturdy metal latches and a padlock eye for added security.

Stanley Mobile Work Centre 2 in1

The 2-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels and a top box unit with room for small part storage. The top tool box comes with a retractable handle to allow easy handling and manoeuvrability. Large metal latches secure the toolboxes together and make them easy to connect or disconnect.

Cool Features

• Retractable handle
• Easy handling and manoeuvrability
• Large metal latches secure the toolboxes together and make them easy to connect or disconnect

Why would you buy these work centres ?

Stanley mobile work centre toolboxes are perfect for outdoor applications, carry only the required tools for the job at hand without the need to transport large tool boxes, tool chest and a trolley separately. All your tools and accessories will be kept safe and secure while being completely portable.

Features and Benefits

• Plastic storage system
• Bottom bin with large 7 in wheels
• Detachable top tool box unit with small parts storage on top
• Huge storage volume for power tools and hand tools
• Compartments for small parts and accessories
• Large metal latches connecting the units
• Pull handle on top allows to conveniently manoeuvre
• Removable tray for essential tools
• Lockable

What’s in the toolbox?

• Stanley tool boxes contain a removable tote tray

Stanley Mobile Work Centre Options
• Stanley 1-70-327: Length 475 mm x Width 284 mm x Height 570 mm; RS stock no: 790-4785
• Stanley 1-70-326: Length 475 mm x Width 284 mm x Height 630 mm; RS stock no: 790-4788

Application Information

Stanley tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.