Stanley 1 drawer Plastic Tool Box, 635 x 292 x 635mm

RS Stock No.: 784-0555Brand: StanleyManufacturers Part No.: 1-94-859
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

635mm

Width

292mm

Height

635mm

Dimensions

635 x 292 x 635mm

Lock Type

Latch

Number of Drawers

1

Tray Type

Tote

Colour

Black

Weight

2.6kg

Tools Included

No

Country of Origin

Israel

Product details

Stanley Metal Latch Tool Boxes

Introducing the Stanley metal latch tool boxes. Robust tool boxes with metal latches for secure fastening and a soft grip handle that folds flat into the lid. The tool box lid also consists of 2 compartment organisers for storing small parts or accessories and upon opening, there is a removable tote tray creating more space for larger hand tools such as hammers, power tools or screwdrivers. The tool boxes offers a built-in padlock eye so it’s lockable with a padlock.

Why would you buy these tool boxes?

Stanley tool boxes are the ideal tool storage solution, carry only the required tools for the job at hand without the need to transport large tool boxes or tool chest. All your tools and accessories will be kept safe and secure while being completely portable.

Features and Benefits

• Plastic Tool box storage
• Robust
• Comfortable rubber grip handle
• Integrated organisers
• Removable tray
• Metal latches with comfortable rubber tip
• Lockable

What’s in the tool box?

• Stanley tool boxes contains a removable tote tray

Stanley Metal Latch Tool Box Options

• Length: 400 mm x Width: 209 mm x Height: 183 mm = RS stock no: 784-0546
• Length: 508 mm x Width: 249 mm x Height: 249 mm = RS stock no: 784-0549
• Length: 635 mm x Width: 292 mm x Height: 316 mm = RS stock no: 784-0555

Application Information

The Stanley tool box is typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts

You may be interested in
Stock information temporarily unavailable.

€ 54.82

€ 54.82 Each (ex VAT)

€ 65.24

€ 65.24 Each (inc. VAT)

Stanley 1 drawer Plastic Tool Box, 635 x 292 x 635mm

€ 54.82

€ 54.82 Each (ex VAT)

€ 65.24

€ 65.24 Each (inc. VAT)

Stanley 1 drawer Plastic Tool Box, 635 x 292 x 635mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

635mm

Width

292mm

Height

635mm

Dimensions

635 x 292 x 635mm

Lock Type

Latch

Number of Drawers

1

Tray Type

Tote

Colour

Black

Weight

2.6kg

Tools Included

No

Country of Origin

Israel

Product details

Stanley Metal Latch Tool Boxes

Introducing the Stanley metal latch tool boxes. Robust tool boxes with metal latches for secure fastening and a soft grip handle that folds flat into the lid. The tool box lid also consists of 2 compartment organisers for storing small parts or accessories and upon opening, there is a removable tote tray creating more space for larger hand tools such as hammers, power tools or screwdrivers. The tool boxes offers a built-in padlock eye so it’s lockable with a padlock.

Why would you buy these tool boxes?

Stanley tool boxes are the ideal tool storage solution, carry only the required tools for the job at hand without the need to transport large tool boxes or tool chest. All your tools and accessories will be kept safe and secure while being completely portable.

Features and Benefits

• Plastic Tool box storage
• Robust
• Comfortable rubber grip handle
• Integrated organisers
• Removable tray
• Metal latches with comfortable rubber tip
• Lockable

What’s in the tool box?

• Stanley tool boxes contains a removable tote tray

Stanley Metal Latch Tool Box Options

• Length: 400 mm x Width: 209 mm x Height: 183 mm = RS stock no: 784-0546
• Length: 508 mm x Width: 249 mm x Height: 249 mm = RS stock no: 784-0549
• Length: 635 mm x Width: 292 mm x Height: 316 mm = RS stock no: 784-0555

Application Information

The Stanley tool box is typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts

You may be interested in