Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley FatMax 5m Tape Measure, Metric & Imperial

RS Stock No.: 653-9172Brand: StanleyManufacturers Part No.: 5-33-886
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

5m

Blade Width

32 mm

Imperial or Metric

Imperial, Metric

Series

Fatmax

Product details

Stanley FatMax® XL 5m

5m (16ft)
32mm wide blade mylar coated for durability
Blade hook grabs on top or bottom
Forward Blade Lock
4m Blade Standout

You may be interested in
Stock information temporarily unavailable.

€ 48.50

€ 48.50 Each (ex VAT)

€ 57.72

€ 57.72 Each (inc. VAT)

Stanley FatMax 5m Tape Measure, Metric & Imperial

Calibration type

€ 48.50

€ 48.50 Each (ex VAT)

€ 57.72

€ 57.72 Each (inc. VAT)

Stanley FatMax 5m Tape Measure, Metric & Imperial
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Length

5m

Blade Width

32 mm

Imperial or Metric

Imperial, Metric

Series

Fatmax

Product details

Stanley FatMax® XL 5m

5m (16ft)
32mm wide blade mylar coated for durability
Blade hook grabs on top or bottom
Forward Blade Lock
4m Blade Standout

You may be interested in