Stanley FatMax 10m Tape Measure, Metric & Imperial, With RS Calibration

RS Stock No.: 201-9480Brand: StanleyManufacturers Part No.: 5-33-896
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

10m

Blade Width

32 mm

Imperial or Metric

Imperial, Metric

Series

Fatmax

Chemical Resistant

Yes

Calibrated

RSCAL

Country of Origin

United States

Stock information temporarily unavailable.

€ 188.99

€ 188.99 Each (ex VAT)

€ 224.90

€ 224.90 Each (inc. VAT)

Stanley FatMax 10m Tape Measure, Metric & Imperial, With RS Calibration

Calibration type

€ 188.99

€ 188.99 Each (ex VAT)

€ 224.90

€ 224.90 Each (inc. VAT)

Stanley FatMax 10m Tape Measure, Metric & Imperial, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Length

10m

Blade Width

32 mm

Imperial or Metric

Imperial, Metric

Series

Fatmax

Chemical Resistant

Yes

Calibrated

RSCAL

Country of Origin

United States