E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stanley Square Ratchet with Diamond Knurled Handle

RS Stock No.: 264-8531Brand: StanleyManufacturers Part No.: 5449
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Stanley

Handle Type

Diamond Knurled

Drive Shape

Square

Finish

Chrome

Country of Origin

United States

Product details

Pear Head Ratchet Handle 1/2 in Sq Drive

Proto’s unique 24 tooth gear/floating pawl design, provides a 15° stroke angle for superior strength and long life. Thin heads allow access into areas where space is limited. Recessed reversing lever provides a quick one hand directional change. Teeth are precision machined on the ratchet wheel, not the body, ensuring ’like new’ performance when replacement parts are added.
Diamond knurled handle provides a comfortable non slip grip. All external surfaces are ground, polished and buffed to a mirror finish, these operations are followed by nickel chrome plating for superior protection.

Stock information temporarily unavailable.

P.O.A.

Stanley Square Ratchet with Diamond Knurled Handle

P.O.A.

Stanley Square Ratchet with Diamond Knurled Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Handle Type

Diamond Knurled

Drive Shape

Square

Finish

Chrome

Country of Origin

United States

Product details

Pear Head Ratchet Handle 1/2 in Sq Drive

Proto’s unique 24 tooth gear/floating pawl design, provides a 15° stroke angle for superior strength and long life. Thin heads allow access into areas where space is limited. Recessed reversing lever provides a quick one hand directional change. Teeth are precision machined on the ratchet wheel, not the body, ensuring ’like new’ performance when replacement parts are added.
Diamond knurled handle provides a comfortable non slip grip. All external surfaces are ground, polished and buffed to a mirror finish, these operations are followed by nickel chrome plating for superior protection.