Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley FATMAX Series Automatic Wire Stripper Wire Stripper, 7.0mm Min, 22.0mm Max, 250 mm Overall

RS Stock No.: 790-4805Brand: StanleyManufacturers Part No.: FMHT0-96230
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Stanley

Cable Type

Insulated

Stripping Range

10 → 22 mm, 7 → 8mm

Minimum Size

7.0mm

Maximum Size

22.0mm

Overall Length

250 mm

Series

Fatmax

Type

Automatic Wire Stripper

Country of Origin

Taiwan, Province Of China

Product details

Stanley FatMax Automatic Wire Stripper (FMHT0-96230)

Introducing the automatic, spring-loaded Wire Stripper from Stanley. This professional tool has been designed to work with round, single & multi-wire PVC cables and strips inner and outer sheaths on wires and cables 0.2-6mm. This all-purpose stripper with integral also features crimping capability for crimps on common insulated and non-insulated terminals 1.5-6mm. Ergonomic grip and the body made from heat-treated steel guarantee comfortable, life-long and reduce user fatigue.

Features and Benefits:

• Strips inner and outer sheaths on wires and cables 0.2-6mm.
• Pliers have crimping capability and are colour coded for crimps on common insulated and non-insulated terminals 1.5-6mm.
• Heat treated steel construction with a bi-material handle for added comfort & reduce user fatigue
• Adjustable wire stop
• Comfortable, anti-slip grip
• Spring loaded handles for increased stripping power
• Strips 10-22 AWG wire

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?
Yes, this cable stripper is capable to work with flat cables as good as with round cables.

Stock information temporarily unavailable.

€ 53.15

€ 53.15 Each (ex VAT)

€ 63.25

€ 63.25 Each (inc. VAT)

Stanley FATMAX Series Automatic Wire Stripper Wire Stripper, 7.0mm Min, 22.0mm Max, 250 mm Overall

€ 53.15

€ 53.15 Each (ex VAT)

€ 63.25

€ 63.25 Each (inc. VAT)

Stanley FATMAX Series Automatic Wire Stripper Wire Stripper, 7.0mm Min, 22.0mm Max, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Cable Type

Insulated

Stripping Range

10 → 22 mm, 7 → 8mm

Minimum Size

7.0mm

Maximum Size

22.0mm

Overall Length

250 mm

Series

Fatmax

Type

Automatic Wire Stripper

Country of Origin

Taiwan, Province Of China

Product details

Stanley FatMax Automatic Wire Stripper (FMHT0-96230)

Introducing the automatic, spring-loaded Wire Stripper from Stanley. This professional tool has been designed to work with round, single & multi-wire PVC cables and strips inner and outer sheaths on wires and cables 0.2-6mm. This all-purpose stripper with integral also features crimping capability for crimps on common insulated and non-insulated terminals 1.5-6mm. Ergonomic grip and the body made from heat-treated steel guarantee comfortable, life-long and reduce user fatigue.

Features and Benefits:

• Strips inner and outer sheaths on wires and cables 0.2-6mm.
• Pliers have crimping capability and are colour coded for crimps on common insulated and non-insulated terminals 1.5-6mm.
• Heat treated steel construction with a bi-material handle for added comfort & reduce user fatigue
• Adjustable wire stop
• Comfortable, anti-slip grip
• Spring loaded handles for increased stripping power
• Strips 10-22 AWG wire

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?
Yes, this cable stripper is capable to work with flat cables as good as with round cables.