Technical Document
Specifications
Brand
StanleySocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
26
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
8 mm, 9 mm, 10 in, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm, 34mm
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Country of Origin
Taiwan, Province Of China
€ 217.96
€ 217.96 Each (ex VAT)
€ 259.37
€ 259.37 Each (inc. VAT)
1
€ 217.96
€ 217.96 Each (ex VAT)
€ 259.37
€ 259.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleySocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
26
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
8 mm, 9 mm, 10 in, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm, 34mm
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Country of Origin
Taiwan, Province Of China