Stanley Phillips; Pozidriv; Slotted; Torx Screwdriver Set, 20-Piece

RS Stock No.: 125-2054Brand: StanleyManufacturers Part No.: STHT0-60213
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Stanley

Screwdriver Set Type

Standard Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

20

Tip Type

Phillips; Pozidriv; Slotted; Torx

ESD Safe

No

Tip Size

2.5 x 50 mm, 3.5 x 75 mm, 3 x 75 mm, 4 x 100 mm, 4 x 100 mm, 5.5 x 100 mm, 5.5 x 100 mm, 6.5 x 150 mm, 6.5 x 150 mm, 8 x 175 mm, PH0 x 50 mm, PH1 x 75 mm, PH2 x 100 mm, PH2 x 100 mm, PZ1 x 100 mm, PZ2 x 100 mm, PZ2 x 100 mm, T15 x 100 mm, T20 x 100 mm, T25 x 100 mm

VDE/1000V Approved

No

Country of Origin

China

Product details

Stanley 20 Piece Essential Screwdriver Sets

This 20 piece Stanley screwdriver set features all screwdriver sizes that are commonly used by professionals and DIY enthusiast. Screwdriver bars made from Chrome Vanadium Steel resist bending and snapping.
Polypropylene handles with TPR overlay increase comfort and reduced fatigue. Screwdrivers also feature a hanging hole that can be used with an additional bar for extra torque when necessary.

Features and Benefits:
• High-grade chrome plated vanadium alloy steel bar for high torque and reduced tip breakage
• Soft grip handles for excellent torque and maximum comfort
• Ergonomic TPR overlay design for maximum tip torque
• Hanging holes allow for applying additional torque when required

Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do you get in a set?
• Phillips PH0 x 50mm, PH1 x 75mm, PH2 x 100mm (x2),
• Pozi PZ1 x 100mm, PZ2 x 100mm (x2)
• Flared 5.5 x 100mm (x2), 6.5 x 150mm (x2), 8 x 175mm,
• Parallel 2 x 50mm, 3 x 75mm, 3.5 x 75mm, 4 x 100mm (x2), 5.5 x 100mm,
• Torx T10 x 100mm, T15 x 100mm, T20 x 100mm

€ 60.92

€ 60.92 Each (ex VAT)

€ 72.49

€ 72.49 Each (inc. VAT)

Stanley Phillips; Pozidriv; Slotted; Torx Screwdriver Set, 20-Piece

€ 60.92

€ 60.92 Each (ex VAT)

€ 72.49

€ 72.49 Each (inc. VAT)

Stanley Phillips; Pozidriv; Slotted; Torx Screwdriver Set, 20-Piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Screwdriver Set Type

Standard Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

20

Tip Type

Phillips; Pozidriv; Slotted; Torx

ESD Safe

No

Tip Size

2.5 x 50 mm, 3.5 x 75 mm, 3 x 75 mm, 4 x 100 mm, 4 x 100 mm, 5.5 x 100 mm, 5.5 x 100 mm, 6.5 x 150 mm, 6.5 x 150 mm, 8 x 175 mm, PH0 x 50 mm, PH1 x 75 mm, PH2 x 100 mm, PH2 x 100 mm, PZ1 x 100 mm, PZ2 x 100 mm, PZ2 x 100 mm, T15 x 100 mm, T20 x 100 mm, T25 x 100 mm

VDE/1000V Approved

No

Country of Origin

China

Product details

Stanley 20 Piece Essential Screwdriver Sets

This 20 piece Stanley screwdriver set features all screwdriver sizes that are commonly used by professionals and DIY enthusiast. Screwdriver bars made from Chrome Vanadium Steel resist bending and snapping.
Polypropylene handles with TPR overlay increase comfort and reduced fatigue. Screwdrivers also feature a hanging hole that can be used with an additional bar for extra torque when necessary.

Features and Benefits:
• High-grade chrome plated vanadium alloy steel bar for high torque and reduced tip breakage
• Soft grip handles for excellent torque and maximum comfort
• Ergonomic TPR overlay design for maximum tip torque
• Hanging holes allow for applying additional torque when required

Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do you get in a set?
• Phillips PH0 x 50mm, PH1 x 75mm, PH2 x 100mm (x2),
• Pozi PZ1 x 100mm, PZ2 x 100mm (x2)
• Flared 5.5 x 100mm (x2), 6.5 x 150mm (x2), 8 x 175mm,
• Parallel 2 x 50mm, 3 x 75mm, 3.5 x 75mm, 4 x 100mm (x2), 5.5 x 100mm,
• Torx T10 x 100mm, T15 x 100mm, T20 x 100mm