Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley Long Nose Pliers, 150 mm Overall, Straight Tip

RS Stock No.: 125-2043Brand: StanleyManufacturers Part No.: STHT0-74363IMPA: 611689
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Stanley

Plier Type

Long Nose Pliers

Overall Length

150 mm

Tip Style

Straight

Material

Forged Steel

Country of Origin

China

Product details

Stanley Long Nose Pliers

The Stanley control grip long nose pliers are made from drop forged steel giving them excellent strength and durability. The pliers are a professional quality hand tool that is perfect for bending and cutting your wires.

Features and Benefits

Zone configuration gives added power, comfort and control
Ergonomic handle for comfort
Curved jaw
All exposed steel surfaces sanded and protected against corrosion
Use to reach into small areas
Handy built in wire stripper

Stock information temporarily unavailable.

€ 26.49

€ 26.49 Each (ex VAT)

€ 31.52

€ 31.52 Each (inc. VAT)

Stanley Long Nose Pliers, 150 mm Overall, Straight Tip

€ 26.49

€ 26.49 Each (ex VAT)

€ 31.52

€ 31.52 Each (inc. VAT)

Stanley Long Nose Pliers, 150 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Plier Type

Long Nose Pliers

Overall Length

150 mm

Tip Style

Straight

Material

Forged Steel

Country of Origin

China

Product details

Stanley Long Nose Pliers

The Stanley control grip long nose pliers are made from drop forged steel giving them excellent strength and durability. The pliers are a professional quality hand tool that is perfect for bending and cutting your wires.

Features and Benefits

Zone configuration gives added power, comfort and control
Ergonomic handle for comfort
Curved jaw
All exposed steel surfaces sanded and protected against corrosion
Use to reach into small areas
Handy built in wire stripper