Stanley STHT131 Series Spanner, Metric, 150 mm Overall, No

RS Stock No.: 279-2288Brand: StanleyManufacturers Part No.: STHT13121-0
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Stanley

Spanner Type

Adjustable Spanner

VDE/1000V Approved

No

Overall Length

150 mm

Double Ended

No

Imperial or Metric

Metric

Series

STHT131

Country of Origin

China

Stock information temporarily unavailable.

€ 26.76

€ 26.76 Each (ex VAT)

€ 31.84

€ 31.84 Each (inc. VAT)

Stanley STHT131 Series Spanner, Metric, 150 mm Overall, No

€ 26.76

€ 26.76 Each (ex VAT)

€ 31.84

€ 31.84 Each (inc. VAT)

Stanley STHT131 Series Spanner, Metric, 150 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Spanner Type

Adjustable Spanner

VDE/1000V Approved

No

Overall Length

150 mm

Double Ended

No

Imperial or Metric

Metric

Series

STHT131

Country of Origin

China