Stanley STH 3m Tape Measure, Metric

RS Stock No.: 652-913Brand: StanleyManufacturers Part No.: STHT37230-0
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

3m

Blade Width

19 mm

Imperial or Metric

Metric

Open Case

No

Series

STH

Country of Origin

Thailand

€ 20.49

€ 20.49 Each (ex VAT)

€ 24.38

€ 24.38 Each (inc. VAT)

Stanley STH 3m Tape Measure, Metric

€ 20.49

€ 20.49 Each (ex VAT)

€ 24.38

€ 24.38 Each (inc. VAT)

Stanley STH 3m Tape Measure, Metric

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Length

3m

Blade Width

19 mm

Imperial or Metric

Metric

Open Case

No

Series

STH

Country of Origin

Thailand