Stanley Portable Resin Workbench, 450kg Max Load x 11cm x 69cm

RS Stock No.: 257-7176Brand: StanleyManufacturers Part No.: STST1-70713
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Stanley

Type

Bench Frame

Portable

Yes

Material

Resin

Maximum Load

450kg

Length

69cm

Width

11cm

Country of Origin

Israel

Stock information temporarily unavailable.

€ 113.73

€ 113.73 Each (ex VAT)

€ 135.34

€ 135.34 Each (inc. VAT)

Stanley Portable Resin Workbench, 450kg Max Load x 11cm x 69cm

€ 113.73

€ 113.73 Each (ex VAT)

€ 135.34

€ 135.34 Each (inc. VAT)

Stanley Portable Resin Workbench, 450kg Max Load x 11cm x 69cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Type

Bench Frame

Portable

Yes

Material

Resin

Maximum Load

450kg

Length

69cm

Width

11cm

Country of Origin

Israel