Starpower GD100HFX170C1S Dual IGBT, 100 A 1700 V, 7-Pin Module, Screw Mount
Technical Document
Specifications
Brand
StarpowerMaximum Continuous Collector Current
100 A
Maximum Collector Emitter Voltage
1700 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
632 W
Number of Transistors
2
Configuration
Dual
Package Type
Module
Mounting Type
Screw Mount
Channel Type
N
Pin Count
7
Country of Origin
China
€ 87.13
€ 87.13 Each (ex VAT)
€ 103.68
€ 103.68 Each (inc. VAT)
1
€ 87.13
€ 87.13 Each (ex VAT)
€ 103.68
€ 103.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | € 87.13 |
| 10 - 99 | € 79.61 |
| 100+ | € 74.55 |
Technical Document
Specifications
Brand
StarpowerMaximum Continuous Collector Current
100 A
Maximum Collector Emitter Voltage
1700 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
632 W
Number of Transistors
2
Configuration
Dual
Package Type
Module
Mounting Type
Screw Mount
Channel Type
N
Pin Count
7
Country of Origin
China

