Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Starrett 300 mm Bi-metal Hacksaw Blade

RS Stock No.: 218-467Brand: StarrettManufacturers Part No.: AV8317
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

13mm

Blade Thickness

0.65mm

Number of Pieces

50

Material

Bi-metal

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 97.86

€ 97.86 1 Pack of 50 (ex VAT)

€ 116.45

€ 116.45 1 Pack of 50 (inc. VAT)

Starrett 300 mm Bi-metal Hacksaw Blade

€ 97.86

€ 97.86 1 Pack of 50 (ex VAT)

€ 116.45

€ 116.45 1 Pack of 50 (inc. VAT)

Starrett 300 mm Bi-metal Hacksaw Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

13mm

Blade Thickness

0.65mm

Number of Pieces

50

Material

Bi-metal

Country of Origin

Brazil