E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Starrett 450 mm Bi-metal Hacksaw Blade

RS Stock No.: 218-495Brand: StarrettManufacturers Part No.: AW270
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

450 mm

Saw Blade Type

Hacksaw Blade

Width

35mm

Blade Thickness

1.6mm

Number of Pieces

5

Material

Bi-metal

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 259.80

€ 259.80 1 Pack of 5 (ex VAT)

€ 309.16

€ 309.16 1 Pack of 5 (inc. VAT)

Starrett 450 mm Bi-metal Hacksaw Blade

€ 259.80

€ 259.80 1 Pack of 5 (ex VAT)

€ 309.16

€ 309.16 1 Pack of 5 (inc. VAT)

Starrett 450 mm Bi-metal Hacksaw Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

450 mm

Saw Blade Type

Hacksaw Blade

Width

35mm

Blade Thickness

1.6mm

Number of Pieces

5

Material

Bi-metal

Country of Origin

Brazil