E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Starrett HSS 51mm Hole Saw

RS Stock No.: 364-4243Brand: StarrettManufacturers Part No.: DCH0200IMPA: 633540
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Diameter

51mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Type

Hole Saw

Country of Origin

United Kingdom

Product details

Starrett 'Deep Cut' Bi-metal Hole Saws

Variable pitch teeth
Positive rake tooth design, efficient swarf clearance when drilling thick materials
Ideal for use on wood, metal (including stainless steel) and plastic
6.5mm arbor required with hole saw diameters from 16 to 25mm and 9.5mm arbor with 32 to 51mm hole saw diameters
Arbors, pilot drills and an ejector springs to aid core removal; are available separately

You may be interested in
RS PRO HSS 51mm Hole Saw
€ 18.29Each (ex VAT)
Stock information temporarily unavailable.

€ 24.51

€ 24.51 Each (ex VAT)

€ 29.17

€ 29.17 Each (inc. VAT)

Starrett HSS 51mm Hole Saw

€ 24.51

€ 24.51 Each (ex VAT)

€ 29.17

€ 29.17 Each (inc. VAT)

Starrett HSS 51mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS 51mm Hole Saw
€ 18.29Each (ex VAT)

Technical Document

Specifications

Diameter

51mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Type

Hole Saw

Country of Origin

United Kingdom

Product details

Starrett 'Deep Cut' Bi-metal Hole Saws

Variable pitch teeth
Positive rake tooth design, efficient swarf clearance when drilling thick materials
Ideal for use on wood, metal (including stainless steel) and plastic
6.5mm arbor required with hole saw diameters from 16 to 25mm and 9.5mm arbor with 32 to 51mm hole saw diameters
Arbors, pilot drills and an ejector springs to aid core removal; are available separately

You may be interested in
RS PRO HSS 51mm Hole Saw
€ 18.29Each (ex VAT)