E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Starrett 67mm Spirit Level

RS Stock No.: 724-3771Brand: StarrettManufacturers Part No.: DX001
brand-logo

Technical Document

Specifications

Level Type

Pocket

Length

67mm

Frame Material

Aluminium

Pocket Level

Yes

Model Number p

DX001

Model Number (p)

DX001

Product details

Pocket Aluminium

General purpose inspection/set up pocket levels for inspectors/service personnel have a satin finish alloy hexagon bar with dome end stops.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Starrett 67mm Spirit Level

Calibration type

P.O.A.

Starrett 67mm Spirit Level
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Level Type

Pocket

Length

67mm

Frame Material

Aluminium

Pocket Level

Yes

Model Number p

DX001

Model Number (p)

DX001

Product details

Pocket Aluminium

General purpose inspection/set up pocket levels for inspectors/service personnel have a satin finish alloy hexagon bar with dome end stops.

You may be interested in