Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Starrett HSS 105mm Hole Saw

RS Stock No.: 615-208Brand: StarrettManufacturers Part No.: FCH0418
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Diameter

105mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Arborless, HSS Variable Pitch Hole Saws

Hexagon drive with bi-metal alloy steel body with HSS variable pitch (4 to 6) teeth for reducing cutting chatter
Will not slip when fitted in three-jaw power tools
Use on cast iron, brass, bronze, aluminium, plastic and wood
Arborless Hole Saw Lighting Kit also available

You may be interested in
RS PRO HSS 105mm Hole Saw
€ 44.79Each (ex VAT)
Starrett HSS 102mm Hole Saw
€ 50.79Each (ex VAT)
Stock information temporarily unavailable.

€ 44.64

€ 44.64 Each (ex VAT)

€ 53.12

€ 53.12 Each (inc. VAT)

Starrett HSS 105mm Hole Saw

€ 44.64

€ 44.64 Each (ex VAT)

€ 53.12

€ 53.12 Each (inc. VAT)

Starrett HSS 105mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS 105mm Hole Saw
€ 44.79Each (ex VAT)
Starrett HSS 102mm Hole Saw
€ 50.79Each (ex VAT)

Technical Document

Specifications

Diameter

105mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Arborless, HSS Variable Pitch Hole Saws

Hexagon drive with bi-metal alloy steel body with HSS variable pitch (4 to 6) teeth for reducing cutting chatter
Will not slip when fitted in three-jaw power tools
Use on cast iron, brass, bronze, aluminium, plastic and wood
Arborless Hole Saw Lighting Kit also available

You may be interested in
RS PRO HSS 105mm Hole Saw
€ 44.79Each (ex VAT)
Starrett HSS 102mm Hole Saw
€ 50.79Each (ex VAT)