Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Starrett HSS 56mm Hole Saw

RS Stock No.: 511-487Brand: StarrettManufacturers Part No.: FCH056MIMPA: 633545
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Diameter

56mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Product details

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range

You may be interested in
RS PRO HSS 56mm Hole Saw
€ 20.06Each (ex VAT)
Stock information temporarily unavailable.

€ 27.02

€ 27.02 Each (ex VAT)

€ 32.15

€ 32.15 Each (inc. VAT)

Starrett HSS 56mm Hole Saw

€ 27.02

€ 27.02 Each (ex VAT)

€ 32.15

€ 32.15 Each (inc. VAT)

Starrett HSS 56mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS 56mm Hole Saw
€ 20.06Each (ex VAT)

Technical Document

Specifications

Diameter

56mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Product details

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range

You may be interested in
RS PRO HSS 56mm Hole Saw
€ 20.06Each (ex VAT)