Technical Document
Specifications
Brand
StarrettSeries
SDS Drill Set
Material
Carbide Tipped
Drill Bit Type
SDS Plus Drill Bit
Diameter
14mm
Point Angle
130°
Overall Length
460 mm
Country of Origin
China
Stock information temporarily unavailable.
€ 13.68
€ 13.68 Each (ex VAT)
€ 16.28
€ 16.28 Each (inc. VAT)
Starrett SDS Drill Set Series Carbide Tipped SDS Plus Drill Bit, 14mm Diameter, 460 mm Overall
1
€ 13.68
€ 13.68 Each (ex VAT)
€ 16.28
€ 16.28 Each (inc. VAT)
Starrett SDS Drill Set Series Carbide Tipped SDS Plus Drill Bit, 14mm Diameter, 460 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettSeries
SDS Drill Set
Material
Carbide Tipped
Drill Bit Type
SDS Plus Drill Bit
Diameter
14mm
Point Angle
130°
Overall Length
460 mm
Country of Origin
China