StarTech.com 4K USB-C USB Docking Stations with HDMI - 5 x USB ports, USB A, USB C

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
5
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
Thailand
€ 89.45
€ 89.45 Each (ex VAT)
€ 106.45
€ 106.45 Each (inc. VAT)
1
€ 89.45
€ 89.45 Each (ex VAT)
€ 106.45
€ 106.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
5
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
Thailand