Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
10
USB Standard
USB 3.2
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Network Connection Type
USB
Dimensions
25 x 170.5 x 93mm
Depth
25mm
Height
93mm
Width
170.5mm
Country of Origin
Taiwan, Province Of China
You may be interested in
StarTech.com 10 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 11.5 x 8 x 3cmBrand: StarTech.com
€ 321.59Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
StarTech.com 10 Port USB 3.2 USB A, USB C Hub, AC Adapter Powered, 25 x 170.5 x 93mm
1
P.O.A.
StarTech.com 10 Port USB 3.2 USB A, USB C Hub, AC Adapter Powered, 25 x 170.5 x 93mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com 10 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 11.5 x 8 x 3cmBrand: StarTech.com
€ 321.59Each (ex VAT)
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
10
USB Standard
USB 3.2
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Network Connection Type
USB
Dimensions
25 x 170.5 x 93mm
Depth
25mm
Height
93mm
Width
170.5mm
Country of Origin
Taiwan, Province Of China
You may be interested in
StarTech.com 10 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 11.5 x 8 x 3cmBrand: StarTech.com
€ 321.59Each (ex VAT)