Technical Document
Specifications
Brand
StarTech.comType
Monitor Mount Adapter
Extension Arm
No
Maximum Screen Size
34in
VESA Configuration
75x75 mm, 100x100mm
Depth
125mm
Number of Displays Supported
1
Height
90mm
Weight
575g
Width
125mm
Country of Origin
Taiwan, Province Of China
P.O.A.
StarTech.com Monitor Mount Adapter, Max 34in Monitor, 1 Supported Display(s)
1
P.O.A.
StarTech.com Monitor Mount Adapter, Max 34in Monitor, 1 Supported Display(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
Monitor Mount Adapter
Extension Arm
No
Maximum Screen Size
34in
VESA Configuration
75x75 mm, 100x100mm
Depth
125mm
Number of Displays Supported
1
Height
90mm
Weight
575g
Width
125mm
Country of Origin
Taiwan, Province Of China