E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size

RS Stock No.: 186-1702Brand: StarTech.comManufacturers Part No.: ARMBARDUOG
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Minimum

13in

Screen Size Maximum

27in

Depth

478mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 307.78

€ 307.78 Each (ex VAT)

€ 366.26

€ 366.26 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size

€ 307.78

€ 307.78 Each (ex VAT)

€ 366.26

€ 366.26 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Minimum

13in

Screen Size Maximum

27in

Depth

478mm

Colour

Black

Country of Origin

China