E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com Monitor Arm for 2 x Screen, 32in Screen Size

RS Stock No.: 213-3093Brand: StarTech.comManufacturers Part No.: ARMDUALSS
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Type

Dual Monitor Stand

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75x75 mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

VESA Configuration

75x75mm

Depth

550mm

Colour

Silver

Width

312mm

Height

100mm

Weight

4.2kg

Country of Origin

China

Stock information temporarily unavailable.

€ 379.46

€ 379.46 Each (ex VAT)

€ 451.56

€ 451.56 Each (inc. VAT)

StarTech.com Monitor Arm for 2 x Screen, 32in Screen Size

€ 379.46

€ 379.46 Each (ex VAT)

€ 451.56

€ 451.56 Each (inc. VAT)

StarTech.com Monitor Arm for 2 x Screen, 32in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Dual Monitor Stand

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75x75 mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

VESA Configuration

75x75mm

Depth

550mm

Colour

Silver

Width

312mm

Height

100mm

Weight

4.2kg

Country of Origin

China