E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size

RS Stock No.: 186-1693Brand: StarTech.comManufacturers Part No.: ARMPIVSTND
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

14kg

Screen Size Maximum

34in

Depth

538mm

Colour

Silver

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 281.47

€ 281.47 Each (ex VAT)

€ 334.95

€ 334.95 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size

€ 281.47

€ 281.47 Each (ex VAT)

€ 334.95

€ 334.95 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

14kg

Screen Size Maximum

34in

Depth

538mm

Colour

Silver

Country of Origin

Taiwan, Province Of China