StarTech.com USB C to DisplayPort Adapter, USB C, 1 Supported Display(s) - 8K @ 60Hz

RS Stock No.: 213-3167Brand: StarTech.comManufacturers Part No.: CDP2DP14BDistrelec Article No.: 30214095
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

8K

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

Refresh Rate

60Hz

Country of Origin

China

Stock information temporarily unavailable.

€ 53.59

€ 53.59 Each (ex VAT)

€ 63.77

€ 63.77 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter, USB C, 1 Supported Display(s) - 8K @ 60Hz

€ 53.59

€ 53.59 Each (ex VAT)

€ 63.77

€ 63.77 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter, USB C, 1 Supported Display(s) - 8K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

8K

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

Refresh Rate

60Hz

Country of Origin

China