Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

StarTech.com USB C to DVI, HDMI, VGA Adapter, USB 3.1, 3 Supported Display(s) - 4K @ 30Hz

RS Stock No.: 176-5822Brand: StarTech.comManufacturers Part No.: CDPVGDVHDB
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Video Connection Type

DVI, HDMI, VGA

USB Connection Type

USB C

Number of Displays Supported

3

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

30Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB C to DVI, HDMI, VGA Adapter, USB 3.1, 3 Supported Display(s) - 4K @ 30Hz

P.O.A.

StarTech.com USB C to DVI, HDMI, VGA Adapter, USB 3.1, 3 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Connection Type

DVI, HDMI, VGA

USB Connection Type

USB C

Number of Displays Supported

3

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

30Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in