Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

StarTech.com Triple Monitor 4K USB-C Docking Station 5 x USB ports

RS Stock No.: 186-4077Brand: StarTech.comManufacturers Part No.: DK30CH2DPPDUDistrelec Article No.: 30231256
brand-logo
View all in Docking Stations

Technical Document

Specifications

Number of Displays Supported

3

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

5

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 610.21

€ 610.21 Each (ex VAT)

€ 726.15

€ 726.15 Each (inc. VAT)

StarTech.com Triple Monitor 4K USB-C Docking Station 5 x USB ports

€ 610.21

€ 610.21 Each (ex VAT)

€ 726.15

€ 726.15 Each (inc. VAT)

StarTech.com Triple Monitor 4K USB-C Docking Station 5 x USB ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Displays Supported

3

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

5

Country of Origin

Taiwan, Province Of China