Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort, HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4K @ 60Hz
Number of Usb Ports
3
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
China
€ 123.31
€ 123.31 Each (ex VAT)
€ 146.74
€ 146.74 Each (inc. VAT)
1
€ 123.31
€ 123.31 Each (ex VAT)
€ 146.74
€ 146.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort, HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4K @ 60Hz
Number of Usb Ports
3
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
China