Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI, VGA
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4K @ 60Hz
Number of Usb Ports
3
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
China
Stock information temporarily unavailable.
€ 82.41
€ 82.41 Each (ex VAT)
€ 98.07
€ 98.07 Each (inc. VAT)
StarTech.com 4K @ 60Hz USB-C Adapter with HDMI, VGA - 3 x USB ports, USB A, USB C
1
€ 82.41
€ 82.41 Each (ex VAT)
€ 98.07
€ 98.07 Each (inc. VAT)
StarTech.com 4K @ 60Hz USB-C Adapter with HDMI, VGA - 3 x USB ports, USB A, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI, VGA
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
4K @ 60Hz
Number of Usb Ports
3
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
China