StarTech.com 2 port DMS-59 to DisplayPort Adapter Cable, 200mm Length - 3840 x 2160 Maximum Resolution
RS Stock No.: 176-5718Brand: StarTech.comManufacturers Part No.: DMSDPDP1Distrelec Article No.: 30233105

Technical Document
Specifications
Brand
StarTech.comVideo Input
DMS-59
Video Output
DisplayPort
Number of Video Outputs
2
Maximum Resolution
3840 x 2160
Cable Length
200mm
Country of Origin
China
Stock information temporarily unavailable.
€ 47.95
€ 47.95 Each (ex VAT)
€ 57.06
€ 57.06 Each (inc. VAT)
StarTech.com 2 port DMS-59 to DisplayPort Adapter Cable, 200mm Length - 3840 x 2160 Maximum Resolution
1
€ 47.95
€ 47.95 Each (ex VAT)
€ 57.06
€ 57.06 Each (inc. VAT)
StarTech.com 2 port DMS-59 to DisplayPort Adapter Cable, 200mm Length - 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Input
DMS-59
Video Output
DisplayPort
Number of Video Outputs
2
Maximum Resolution
3840 x 2160
Cable Length
200mm
Country of Origin
China