E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

StarTech.com Citrix Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 280-4570Brand: StarTech.comManufacturers Part No.: EG3B0000086-STDistrelec Article No.: 30293959
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

Citrix

Maximum Transfer Distance

550m

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China

Stock information temporarily unavailable.

€ 87.39

€ 87.39 Each (ex VAT)

€ 103.99

€ 103.99 Each (inc. VAT)

StarTech.com Citrix Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 1000Mbit/s

€ 87.39

€ 87.39 Each (ex VAT)

€ 103.99

€ 103.99 Each (inc. VAT)

StarTech.com Citrix Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

Citrix

Maximum Transfer Distance

550m

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China