Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 3 port USB 3.0 External Memory Card Reader for Multiple Memory Cards

RS Stock No.: 179-8042Brand: StarTech.comManufacturers Part No.: FCREADMICRO3Distrelec Article No.: 30214144
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Installation Type

External

Computer Interface

USB 3.0

Card Types

HC-MMC, HS-MMC, Memory Stick Duo, Memory Stick eXtended Capacity, Memory Stick Micro, Memory Stick PRO Duo, Memory Stick PRO-HG Duo, Memory Stick, MicroSDHC, MMC, RS-MMC, SD, SDXC

Dimensions

72 x 23 x 15mm

Number Of Ports

3

Weight

15g

Height

15mm

Length

72mm

Width

23mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 3 port USB 3.0 External Memory Card Reader for Multiple Memory Cards

P.O.A.

StarTech.com 3 port USB 3.0 External Memory Card Reader for Multiple Memory Cards
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Installation Type

External

Computer Interface

USB 3.0

Card Types

HC-MMC, HS-MMC, Memory Stick Duo, Memory Stick eXtended Capacity, Memory Stick Micro, Memory Stick PRO Duo, Memory Stick PRO-HG Duo, Memory Stick, MicroSDHC, MMC, RS-MMC, SD, SDXC

Dimensions

72 x 23 x 15mm

Number Of Ports

3

Weight

15g

Height

15mm

Length

72mm

Width

23mm

Country of Origin

Taiwan, Province Of China