Technical Document
Specifications
Brand
StarTech.comComputer Interface
USB 3.0
Card Types
CF, MicroSD, SD
Dimensions
1.1 x 15.3 x 0.6in
Number Of Ports
3
Weight
45g
Country of Origin
Vietnam
€ 54.71
€ 54.71 Each (ex VAT)
€ 65.10
€ 65.10 Each (inc. VAT)
StarTech.com 3 port USB 3.0 Memory Card Reader for CF, MicroSD, SD Memory Cards
1
€ 54.71
€ 54.71 Each (ex VAT)
€ 65.10
€ 65.10 Each (inc. VAT)
StarTech.com 3 port USB 3.0 Memory Card Reader for CF, MicroSD, SD Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comComputer Interface
USB 3.0
Card Types
CF, MicroSD, SD
Dimensions
1.1 x 15.3 x 0.6in
Number Of Ports
3
Weight
45g
Country of Origin
Vietnam