Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Half/Full Duplex, 1000Mbit/s

RS Stock No.: 193-0197Brand: StarTech.comManufacturers Part No.: GLCSXMM10PSTDistrelec Article No.: 30294004
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Half/Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

550m

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Compatible Brands

Cisco

Country of Origin

China

Stock information temporarily unavailable.

€ 666.62

€ 666.62 Each (ex VAT)

€ 793.28

€ 793.28 Each (inc. VAT)

StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Half/Full Duplex, 1000Mbit/s

€ 666.62

€ 666.62 Each (ex VAT)

€ 793.28

€ 793.28 Each (inc. VAT)

StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Half/Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Half/Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

550m

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Compatible Brands

Cisco

Country of Origin

China